HRMJ-SMA(R)P | |
---|---|
DigiKey Part Number | H125724-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-SMA(R)P |
Description | CONN ADAPT SMA PLUG-RP TO JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To RP-SMA Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRMJ-SMA(R)P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | RP-SMA Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.07000 | ¥420.07 |
20 | ¥385.45350 | ¥7,709.07 |
100 | ¥338.50670 | ¥33,850.67 |