HRFC-R1(40) | ||
---|---|---|
DigiKey Part Number | HRFC-R1(40)-ND | |
Manufacturer | ||
Manufacturer Product Number | HRFC-R1(40) | |
Description | CONN FIBER FC RECEPTACLE SIMPLEX | |
Customer Reference | ||
Detailed Description | Fiber Optic Receptacle Connector FC Simplex Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | HRFC-R1(40) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | FC | |
Connector Type | Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Square Flange | |
Fastening Type | Threaded | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | - | |
Features | Dust Cap | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | Brass, Nickel Plated | |
Operating Temperature | -25°C ~ 70°C | |
Mating Cycles | 1000 | |
Base Product Number |