HR41A-17WBP-G | ||
---|---|---|
DigiKey Part Number | HR41A-17WBP-G-ND | |
Manufacturer | ||
Manufacturer Product Number | HR41A-17WBP-G | |
Description | TOOL FOR HR41A | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) 17 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | HR41A Plug | |
Shell Size - Insert | 17 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |