HR34B-12WPD-4S | ||
---|---|---|
DigiKey Part Number | HR1914-ND | |
Manufacturer | ||
Manufacturer Product Number | HR34B-12WPD-4S | |
Description | CONN PLUG FMALE 4P SOLDER CUP | |
Customer Reference | ||
Detailed Description | 4 (Power) Position Circular Connector Plug, Female Sockets Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | HR34B-12WPD-4S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67F/IP68F - Dust Tight, Oil Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | 0.224" ~ 0.256" (5.70mm ~ 6.50mm) | |
Operating Temperature | -25°C ~ 125°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.31000 | ¥167.31 |
10 | ¥145.01800 | ¥1,450.18 |
25 | ¥137.45080 | ¥3,436.27 |
50 | ¥135.45760 | ¥6,772.88 |
100 | ¥119.52150 | ¥11,952.15 |
250 | ¥111.55320 | ¥27,888.30 |
450 | ¥109.16260 | ¥49,123.17 |