HR30-6P-C(31) | |
---|---|
DigiKey Part Number | H126563-ND |
Manufacturer | |
Manufacturer Product Number | HR30-6P-C(31) |
Description | CONN COVER 6 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 6 Black |
Datasheet | Datasheet |
EDA/CAD Models | HR30-6P-C(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | HR30 Series Plugs | |
Shell Size - Insert | 6 | |
Material | Chloroprene Rubber (CR) | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.77000 | ¥18.77 |
20 | ¥16.33150 | ¥326.63 |
100 | ¥14.59500 | ¥1,459.50 |
1,000 | ¥10.42478 | ¥10,424.78 |
5,000 | ¥9.24329 | ¥46,216.45 |