HR25A-9R-12PC | ||
---|---|---|
DigiKey Part Number | HR1900-ND | |
Manufacturer | ||
Manufacturer Product Number | HR25A-9R-12PC | |
Description | CONN RCPT HSNG MALE 12POS PNL MT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HR25A-9R-12PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.67000 | ¥165.67 |
10 | ¥143.59300 | ¥1,435.93 |
25 | ¥136.09800 | ¥3,402.45 |
50 | ¥134.12600 | ¥6,706.30 |
100 | ¥118.34620 | ¥11,834.62 |
250 | ¥110.45672 | ¥27,614.18 |
500 | ¥108.08994 | ¥54,044.97 |