HR22-PC-122 | ||
---|---|---|
DigiKey Part Number | HR184-ND | |
Manufacturer | ||
Manufacturer Product Number | HR22-PC-122 | |
Description | CONTACT PIN 24-28AWG CRIMP SLVR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 24-28 AWG Size 1.0mm Crimp Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | HR22-PC-122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Phosphor Bronze | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥2.13280 | ¥213.28 |
1,000 | ¥1.52357 | ¥1,523.57 |
5,000 | ¥1.30591 | ¥6,529.55 |
10,000 | ¥1.21884 | ¥12,188.40 |