HR10A-7J-6P(74) | |
---|---|
DigiKey Part Number | HR1604-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-7J-6P(74) |
Description | CONN JACK MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-7J-6P(74) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.21000 | ¥135.21 |
10 | ¥119.80700 | ¥1,198.07 |
25 | ¥115.20000 | ¥2,880.00 |
50 | ¥110.59140 | ¥5,529.57 |
100 | ¥104.44750 | ¥10,444.75 |
250 | ¥95.23140 | ¥23,807.85 |
500 | ¥89.08734 | ¥44,543.67 |
1,000 | ¥81.71461 | ¥81,714.61 |