HR10A-10R-10P(73) | ||
---|---|---|
DigiKey Part Number | HR1639-ND | |
Manufacturer | ||
Manufacturer Product Number | HR10A-10R-10P(73) | |
Description | CONN RCPT MALE 10P SOLDER CUP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | HR10A-10R-10P(73) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.70000 | ¥102.70 |
10 | ¥91.02500 | ¥910.25 |
25 | ¥87.52800 | ¥2,188.20 |
50 | ¥84.02600 | ¥4,201.30 |
100 | ¥79.35730 | ¥7,935.73 |
250 | ¥72.35520 | ¥18,088.80 |
500 | ¥67.68722 | ¥33,843.61 |
1,000 | ¥62.08549 | ¥62,085.49 |