HNC2-2.5S-4 | |
---|---|
DigiKey Part Number | H124759-ND |
Manufacturer | |
Manufacturer Product Number | HNC2-2.5S-4 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HNC2-2.5S-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥2.07200 | ¥51.80 |
50 | ¥1.90300 | ¥95.15 |
100 | ¥1.82830 | ¥182.83 |
250 | ¥1.64196 | ¥410.49 |
500 | ¥1.56710 | ¥783.55 |
1,000 | ¥1.30603 | ¥1,306.03 |
2,500 | ¥1.19404 | ¥2,985.10 |