HNC-2.5S-C-A(15) | |
---|---|
DigiKey Part Number | H126239TR-ND - Tape & Reel (TR) H126239CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HNC-2.5S-C-A(15) |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HNC-2.5S-C-A(15) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.99480 | ¥24.87 |
50 | ¥0.92920 | ¥46.46 |
100 | ¥0.86200 | ¥86.20 |
250 | ¥0.76280 | ¥190.70 |
500 | ¥0.72964 | ¥364.82 |
1,000 | ¥0.59698 | ¥596.98 |
2,500 | ¥0.54724 | ¥1,368.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48090 | ¥4,809.00 |
20,000 | ¥0.46432 | ¥9,286.40 |
30,000 | ¥0.44774 | ¥13,432.20 |
50,000 | ¥0.43116 | ¥21,558.00 |