HK-R-SR2-1 | ||
---|---|---|
DigiKey Part Number | H125182-ND | |
Manufacturer | ||
Manufacturer Product Number | HK-R-SR2-1 | |
Description | CONN 2.92MM RCPT STR 50 OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression | |
Datasheet | Datasheet | |
EDA/CAD Models | HK-R-SR2-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.32000 | ¥216.32 |
20 | ¥189.39350 | ¥3,787.87 |
40 | ¥175.36400 | ¥7,014.56 |
100 | ¥169.51810 | ¥16,951.81 |
260 | ¥160.16562 | ¥41,643.06 |
500 | ¥155.48930 | ¥77,744.65 |