HK-AT(3)-PJ | ||
---|---|---|
DigiKey Part Number | H126359-ND | |
Manufacturer | ||
Manufacturer Product Number | HK-AT(3)-PJ | |
Description | RF ATTENUATOR 3DB 50OHM 2.92MM | |
Customer Reference | ||
Detailed Description | RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,656.53000 | ¥3,656.53 |