HIF3-GPIN(A) | |
---|---|
DigiKey Part Number | H123859-ND |
Manufacturer | |
Manufacturer Product Number | HIF3-GPIN(A) |
Description | CONN GUIDE PLATE 1=STRIP OF 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For HIF3 Series |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-GPIN(A) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | HIF3 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥14.73200 | ¥147.32 |
25 | ¥14.10120 | ¥352.53 |
50 | ¥13.78820 | ¥689.41 |
100 | ¥13.16180 | ¥1,316.18 |
300 | ¥11.90850 | ¥3,572.55 |
500 | ¥10.96842 | ¥5,484.21 |
1,000 | ¥9.40146 | ¥9,401.46 |
2,500 | ¥8.77470 | ¥21,936.75 |