HD-LNA(11) | ||
---|---|---|
DigiKey Part Number | HD-LNA(11)-ND | |
Manufacturer | ||
Manufacturer Product Number | HD-LNA(11) | |
Description | LOCKING DEVICE FOR D-SUB | |
Customer Reference | ||
Detailed Description | For | |
EDA/CAD Models | HD-LNA(11) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | - | |
For Use With/Related Products | - | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥6.73520 | ¥673.52 |