H4BXG-10105-G6 | |
---|---|
DigiKey Part Number | H4BXG-10105-G6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10105-G6 |
Description | JUMPER-H9991TR/1853 GR/X 5" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.44300 | ¥54.43 |
30 | ¥4.97533 | ¥149.26 |
50 | ¥4.68300 | ¥234.15 |
100 | ¥4.48750 | ¥448.75 |
250 | ¥4.09740 | ¥1,024.35 |
500 | ¥3.90232 | ¥1,951.16 |
1,000 | ¥3.21942 | ¥3,219.42 |
2,500 | ¥2.92679 | ¥7,316.98 |
5,000 | ¥2.82922 | ¥14,146.10 |