H4BXG-10104-G6 | ||
---|---|---|
DigiKey Part Number | H4BXG-10104-G6-ND | |
Manufacturer | ||
Manufacturer Product Number | H4BXG-10104-G6 | |
Description | JUMPER-H9991TR/1853 GR/X 4" | |
Customer Reference | ||
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.25400 | ¥52.54 |
30 | ¥4.80533 | ¥144.16 |
50 | ¥4.52180 | ¥226.09 |
100 | ¥4.33370 | ¥433.37 |
250 | ¥3.95692 | ¥989.23 |
500 | ¥3.76842 | ¥1,884.21 |
1,000 | ¥3.10896 | ¥3,108.96 |
2,500 | ¥2.82635 | ¥7,065.88 |
5,000 | ¥2.73214 | ¥13,660.70 |