H4BBG-10106-R8 | |
---|---|
DigiKey Part Number | H4BBG-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10106-R8 |
Description | JUMPER-H9991TR/1852RD/H9991TR 6" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.78000 | ¥57.80 |
30 | ¥5.28433 | ¥158.53 |
50 | ¥4.97520 | ¥248.76 |
100 | ¥4.76750 | ¥476.75 |
250 | ¥4.35288 | ¥1,088.22 |
500 | ¥4.14566 | ¥2,072.83 |
1,000 | ¥3.42015 | ¥3,420.15 |
2,500 | ¥3.10924 | ¥7,773.10 |
5,000 | ¥3.00560 | ¥15,028.00 |