H4BBG-10102-S8 | |
---|---|
DigiKey Part Number | H4BBG-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10102-S8 |
Description | JUMPER-H9991TR/1852SL/H9991TR 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.32000 | ¥53.20 |
30 | ¥4.86267 | ¥145.88 |
50 | ¥4.57580 | ¥228.79 |
100 | ¥4.38630 | ¥438.63 |
250 | ¥4.00452 | ¥1,001.13 |
500 | ¥3.81390 | ¥1,906.95 |
1,000 | ¥3.14648 | ¥3,146.48 |
2,500 | ¥2.86043 | ¥7,151.07 |
5,000 | ¥2.76507 | ¥13,825.35 |