H3BXT-10112-Y2 | ||
---|---|---|
DigiKey Part Number | H3BXT-10112-Y2-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BXT-10112-Y2 | |
Description | SINGLE END JUMPER 12" 22AWG YELL | |
Customer Reference | ||
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.96800 | ¥59.68 |
30 | ¥5.72200 | ¥171.66 |
50 | ¥5.60040 | ¥280.02 |
100 | ¥5.35580 | ¥535.58 |
250 | ¥4.86912 | ¥1,217.28 |
500 | ¥4.38232 | ¥2,191.16 |
1,000 | ¥3.89542 | ¥3,895.42 |
2,500 | ¥3.53018 | ¥8,825.45 |
5,000 | ¥3.40846 | ¥17,042.30 |