H3BXT-10108-B4 | ||
---|---|---|
DigiKey Part Number | H3BXT-10108-B4-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BXT-10108-B4 | |
Description | JUMPER-H1504TR/A2015B/X 8" | |
Customer Reference | ||
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.35200 | ¥53.52 |
30 | ¥4.89267 | ¥146.78 |
50 | ¥4.60540 | ¥230.27 |
100 | ¥4.41330 | ¥441.33 |
250 | ¥4.02980 | ¥1,007.45 |
500 | ¥3.83770 | ¥1,918.85 |
1,000 | ¥3.16618 | ¥3,166.18 |
2,500 | ¥2.87833 | ¥7,195.82 |
5,000 | ¥2.78239 | ¥13,911.95 |