H3BXT-10106-R4 | ||
---|---|---|
DigiKey Part Number | H3BXT-10106-R4-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BXT-10106-R4 | |
Description | JUMPER-H1504TR/A2015R/X 6" | |
Customer Reference | ||
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.14700 | ¥51.47 |
30 | ¥4.70667 | ¥141.20 |
50 | ¥4.42980 | ¥221.49 |
100 | ¥4.24510 | ¥424.51 |
250 | ¥3.87548 | ¥968.87 |
500 | ¥3.69108 | ¥1,845.54 |
1,000 | ¥3.04509 | ¥3,045.09 |
2,500 | ¥2.76826 | ¥6,920.65 |
5,000 | ¥2.67598 | ¥13,379.90 |