H3BXT-10106-A6 | ||
---|---|---|
DigiKey Part Number | H3BXT-10106-A6-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BXT-10106-A6 | |
Description | JUMPER-H1504TR/A3049A/X 6" | |
Customer Reference | ||
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.20500 | ¥52.05 |
30 | ¥4.75600 | ¥142.68 |
50 | ¥4.47740 | ¥223.87 |
100 | ¥4.29100 | ¥429.10 |
250 | ¥3.91752 | ¥979.38 |
500 | ¥3.73098 | ¥1,865.49 |
1,000 | ¥3.07809 | ¥3,078.09 |
2,500 | ¥2.79824 | ¥6,995.60 |
5,000 | ¥2.70496 | ¥13,524.80 |