H3BXT-10103-Y6 | ||
---|---|---|
DigiKey Part Number | H3BXT-10103-Y6-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BXT-10103-Y6 | |
Description | JUMPER-H1504TR/A3049Y/X 3" | |
Customer Reference | ||
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.86800 | ¥48.68 |
30 | ¥4.44933 | ¥133.48 |
50 | ¥4.18840 | ¥209.42 |
100 | ¥4.01440 | ¥401.44 |
250 | ¥3.66532 | ¥916.33 |
500 | ¥3.49062 | ¥1,745.31 |
1,000 | ¥2.87984 | ¥2,879.84 |
2,500 | ¥2.61803 | ¥6,545.07 |
5,000 | ¥2.53076 | ¥12,653.80 |