H3BXT-10103-W4 | ||
---|---|---|
DigiKey Part Number | H3BXT-10103-W4-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BXT-10103-W4 | |
Description | JUMPER-H1504TR/A2015W/X 3" | |
Customer Reference | ||
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.84400 | ¥48.44 |
30 | ¥4.42500 | ¥132.75 |
50 | ¥4.16540 | ¥208.27 |
100 | ¥3.99140 | ¥399.14 |
250 | ¥3.64428 | ¥911.07 |
500 | ¥3.47058 | ¥1,735.29 |
1,000 | ¥2.86326 | ¥2,863.26 |
2,500 | ¥2.60299 | ¥6,507.48 |
5,000 | ¥2.51621 | ¥12,581.05 |