H3BXG-10112-Y8 | ||
---|---|---|
DigiKey Part Number | H3BXG-10112-Y8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BXG-10112-Y8 | |
Description | JUMPER-H1505TR/A3048Y/X 12" | |
Customer Reference | ||
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.73000 | ¥57.30 |
30 | ¥5.49467 | ¥164.84 |
50 | ¥5.37720 | ¥268.86 |
100 | ¥5.14320 | ¥514.32 |
250 | ¥4.67572 | ¥1,168.93 |
500 | ¥4.20812 | ¥2,104.06 |
1,000 | ¥3.74059 | ¥3,740.59 |
2,500 | ¥3.38990 | ¥8,474.75 |
5,000 | ¥3.27300 | ¥16,365.00 |