H3BXG-10106-L2 | ||
---|---|---|
DigiKey Part Number | H3BXG-10106-L2-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BXG-10106-L2 | |
Description | SINGLE END JUMPER 6" 22AWG BLUE | |
Customer Reference | ||
Detailed Description | Blue 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.33600 | ¥53.36 |
30 | ¥5.12000 | ¥153.60 |
50 | ¥5.01260 | ¥250.63 |
100 | ¥4.79430 | ¥479.43 |
250 | ¥4.35816 | ¥1,089.54 |
500 | ¥3.92242 | ¥1,961.21 |
1,000 | ¥3.48667 | ¥3,486.67 |
2,500 | ¥3.15978 | ¥7,899.45 |
5,000 | ¥3.05082 | ¥15,254.10 |