H3BXG-10104-A4 | |
---|---|
DigiKey Part Number | H3BXG-10104-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10104-A4 |
Description | JUMPER-H1505TR/A2015A/X 4" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.55000 | ¥55.50 |
30 | ¥5.06800 | ¥152.04 |
50 | ¥4.76960 | ¥238.48 |
100 | ¥4.57180 | ¥457.18 |
250 | ¥4.17396 | ¥1,043.49 |
500 | ¥3.97530 | ¥1,987.65 |
1,000 | ¥3.27955 | ¥3,279.55 |
2,500 | ¥2.98144 | ¥7,453.60 |
5,000 | ¥2.88206 | ¥14,410.30 |