H3BBT-10108-A4 | ||
---|---|---|
DigiKey Part Number | H3BBT-10108-A4-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBT-10108-A4 | |
Description | JUMPER-H1504TR/A2015A/H1504TR 8" | |
Customer Reference | ||
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.22900 | ¥52.29 |
30 | ¥5.01600 | ¥150.48 |
50 | ¥4.90920 | ¥245.46 |
100 | ¥4.69570 | ¥469.57 |
250 | ¥4.26888 | ¥1,067.22 |
500 | ¥3.84198 | ¥1,920.99 |
1,000 | ¥3.41517 | ¥3,415.17 |
2,500 | ¥3.09499 | ¥7,737.48 |
5,000 | ¥2.98825 | ¥14,941.25 |