H3BBT-10103-A2 | ||
---|---|---|
DigiKey Part Number | H3BBT-10103-A2-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBT-10103-A2 | |
Description | DUAL END JUMPER 3" 22AWG ORANG | |
Customer Reference | ||
Detailed Description | Orange 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.29500 | ¥52.95 |
30 | ¥4.84067 | ¥145.22 |
50 | ¥4.55460 | ¥227.73 |
100 | ¥4.36570 | ¥436.57 |
250 | ¥3.98580 | ¥996.45 |
500 | ¥3.79600 | ¥1,898.00 |
1,000 | ¥3.13170 | ¥3,131.70 |
2,500 | ¥2.84700 | ¥7,117.50 |
5,000 | ¥2.75209 | ¥13,760.45 |