H3BBG-10110-L4 | ||
---|---|---|
DigiKey Part Number | H3BBG-10110-L4-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBG-10110-L4 | |
Description | JUMPER-H1505TR/A2015L/H1505TR10" | |
Customer Reference | ||
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.46900 | ¥64.69 |
30 | ¥6.20067 | ¥186.02 |
50 | ¥6.07000 | ¥303.50 |
100 | ¥5.80570 | ¥580.57 |
250 | ¥5.27828 | ¥1,319.57 |
500 | ¥4.75042 | ¥2,375.21 |
1,000 | ¥4.22256 | ¥4,222.56 |
2,500 | ¥3.82667 | ¥9,566.67 |
5,000 | ¥3.69472 | ¥18,473.60 |