H3BBG-10106-A4 | |
---|---|
DigiKey Part Number | H3BBG-10106-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-A4 |
Description | JUMPER-H1505TR/A2015A/H1505TR 6" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.10800 | ¥61.08 |
30 | ¥5.85600 | ¥175.68 |
50 | ¥5.73180 | ¥286.59 |
100 | ¥5.48300 | ¥548.30 |
250 | ¥4.98440 | ¥1,246.10 |
500 | ¥4.48608 | ¥2,243.04 |
1,000 | ¥3.98761 | ¥3,987.61 |
2,500 | ¥3.61376 | ¥9,034.40 |
5,000 | ¥3.48914 | ¥17,445.70 |