H3BBG-10105-B4 | ||
---|---|---|
DigiKey Part Number | H3BBG-10105-B4-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBG-10105-B4 | |
Description | JUMPER-H1505TR/A2015B/H1505TR 5" | |
Customer Reference | ||
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.01700 | ¥60.17 |
30 | ¥5.77133 | ¥173.14 |
50 | ¥5.64800 | ¥282.40 |
100 | ¥5.40180 | ¥540.18 |
250 | ¥4.91116 | ¥1,227.79 |
500 | ¥4.41992 | ¥2,209.96 |
1,000 | ¥3.92883 | ¥3,928.83 |
2,500 | ¥3.56049 | ¥8,901.23 |
5,000 | ¥3.43771 | ¥17,188.55 |