H3BBG-10103-B2 | ||
---|---|---|
DigiKey Part Number | H3BBG-10103-B2-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBG-10103-B2 | |
Description | DUAL END JUMPER 3" 22AWG BLACK | |
Customer Reference | ||
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.58200 | ¥55.82 |
30 | ¥5.35533 | ¥160.66 |
50 | ¥5.24240 | ¥262.12 |
100 | ¥5.01510 | ¥501.51 |
250 | ¥4.55880 | ¥1,139.70 |
500 | ¥4.10286 | ¥2,051.43 |
1,000 | ¥3.64700 | ¥3,647.00 |
2,500 | ¥3.30512 | ¥8,262.80 |
5,000 | ¥3.19115 | ¥15,955.75 |