H3ABT-10106-G8 | |
---|---|
DigiKey Part Number | H3ABT-10106-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-G8 |
Description | JUMPER-H1506TR/A3048G/H1504TR 6" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.32000 | ¥53.20 |
30 | ¥5.10367 | ¥153.11 |
50 | ¥4.99660 | ¥249.83 |
100 | ¥4.77900 | ¥477.90 |
250 | ¥4.34468 | ¥1,086.17 |
500 | ¥3.91020 | ¥1,955.10 |
1,000 | ¥3.47573 | ¥3,475.73 |
2,500 | ¥3.14987 | ¥7,874.68 |
5,000 | ¥3.04127 | ¥15,206.35 |