H3AAG-10105-A4 | |
---|---|
DigiKey Part Number | H3AAG-10105-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10105-A4 |
Description | JUMPER-H1507TR/A2015A/H1507TR 5" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.14100 | ¥61.41 |
30 | ¥5.88633 | ¥176.59 |
50 | ¥5.76160 | ¥288.08 |
100 | ¥5.51210 | ¥551.21 |
250 | ¥5.01096 | ¥1,252.74 |
500 | ¥4.50968 | ¥2,254.84 |
1,000 | ¥4.00864 | ¥4,008.64 |
2,500 | ¥3.63287 | ¥9,082.17 |
5,000 | ¥3.50759 | ¥17,537.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/180/660/H3AAG-10102-B4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/823/H3AAG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/145/534/H3AAG-10102-L4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/662/H3AAG-10102-N4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/721/H3AAG-10102-R4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/883/H3AAG-10102-A4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/883/H3AAG-10102-A4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/883/H3AAG-10102-A4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/883/H3AAG-10102-A4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/883/H3AAG-10102-A4_tmb.jpg)