H3AAG-10104-B6 | ||
---|---|---|
DigiKey Part Number | H3AAG-10104-B6-ND | |
Manufacturer | ||
Manufacturer Product Number | H3AAG-10104-B6 | |
Description | JUMPER-H1507TR/A3049B/H1507TR 4" | |
Customer Reference | ||
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.08300 | ¥60.83 |
30 | ¥5.83133 | ¥174.94 |
50 | ¥5.70880 | ¥285.44 |
100 | ¥5.46000 | ¥546.00 |
250 | ¥4.96368 | ¥1,240.92 |
500 | ¥4.46736 | ¥2,233.68 |
1,000 | ¥3.97103 | ¥3,971.03 |
2,500 | ¥3.59872 | ¥8,996.80 |
5,000 | ¥3.47462 | ¥17,373.10 |