H3AAG-10102-L6 | ||
---|---|---|
DigiKey Part Number | H3AAG-10102-L6-ND | |
Manufacturer | ||
Manufacturer Product Number | H3AAG-10102-L6 | |
Description | JUMPER-H1507TR/A3049L/H1507TR 2" | |
Customer Reference | ||
Detailed Description | Blue 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.88600 | ¥58.86 |
30 | ¥5.64533 | ¥169.36 |
50 | ¥5.52320 | ¥276.16 |
100 | ¥5.28350 | ¥528.35 |
250 | ¥4.80344 | ¥1,200.86 |
500 | ¥4.32304 | ¥2,161.52 |
1,000 | ¥3.84271 | ¥3,842.71 |
2,500 | ¥3.48247 | ¥8,706.18 |
5,000 | ¥3.36238 | ¥16,811.90 |