H3AAG-10102-G8 | ||
---|---|---|
DigiKey Part Number | H3AAG-10102-G8-ND | |
Manufacturer | ||
Manufacturer Product Number | H3AAG-10102-G8 | |
Description | JUMPER-H1507TR/A3048G/H1507TR 2" | |
Customer Reference | ||
Detailed Description | Green 28 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.89400 | ¥58.94 |
30 | ¥5.65067 | ¥169.52 |
50 | ¥5.52980 | ¥276.49 |
100 | ¥5.29010 | ¥529.01 |
250 | ¥4.80872 | ¥1,202.18 |
500 | ¥4.32796 | ¥2,163.98 |
1,000 | ¥3.84706 | ¥3,847.06 |
2,500 | ¥3.48644 | ¥8,716.10 |
5,000 | ¥3.36621 | ¥16,831.05 |