H2BXT-10103-B4 | ||
---|---|---|
DigiKey Part Number | H2BXT-10103-B4-ND | |
Manufacturer | ||
Manufacturer Product Number | H2BXT-10103-B4 | |
Description | JUMPER-H1500TR/A2015B/X 3" | |
Customer Reference | ||
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.81900 | ¥48.19 |
30 | ¥4.40300 | ¥132.09 |
50 | ¥4.14400 | ¥207.20 |
100 | ¥3.97250 | ¥397.25 |
250 | ¥3.62688 | ¥906.72 |
500 | ¥3.45400 | ¥1,727.00 |
1,000 | ¥2.84963 | ¥2,849.63 |
2,500 | ¥2.59054 | ¥6,476.35 |
5,000 | ¥2.50418 | ¥12,520.90 |