GX40-18S(30) | ||
---|---|---|
DigiKey Part Number | H125244-ND | |
Manufacturer | ||
Manufacturer Product Number | GX40-18S(30) | |
Description | CONN PLUG 18POS CRIMP 28-30AWG | |
Customer Reference | ||
Detailed Description | 18 Position Rectangular Plug Connector Crimp Gold 28-30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | GX40-18S(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | 28-30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |