GT5-2428/1.1-2.2SCF | ||
---|---|---|
DigiKey Part Number | H126179TR-ND - Tape & Reel (TR) H126179CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GT5-2428/1.1-2.2SCF | |
Description | CONN SOCKET CONTACT F CRIMP TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Coax Tin Crimp F 24-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | GT5-2428/1.1-2.2SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.10700 | ¥111.07 |
25 | ¥10.63280 | ¥265.82 |
50 | ¥10.39800 | ¥519.90 |
100 | ¥9.92510 | ¥992.51 |
250 | ¥8.97972 | ¥2,244.93 |
500 | ¥8.27076 | ¥4,135.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥7.08922 | ¥9,215.99 |
2,600 | ¥6.61658 | ¥17,203.11 |
6,500 | ¥6.28575 | ¥40,857.38 |
9,100 | ¥6.14396 | ¥55,910.04 |