GT22-8S-2.54SF(01) | ||
---|---|---|
DigiKey Part Number | GT22-8S-2.54SF(01)-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GT22-8S-2.54SF(01) | |
Description | CONN SMD FOR ETC CARD HOLDER | |
Customer Reference | ||
Detailed Description | Position Card Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Card Type | - | |
Number of Positions | - | |
Connector Type | - | |
Insertion, Removal Method | - | |
Ejector Side | - | |
Mounting Type | - | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥12.58451 | ¥16,359.86 |