GT17V-6DS-HU | |
---|---|
DigiKey Part Number | H123586-ND |
Manufacturer | |
Manufacturer Product Number | GT17V-6DS-HU |
Description | CONN HSG FOR GT17 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For GT17 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT17V-6DS-HU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | GT17 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.27300 | ¥122.73 |
25 | ¥11.75240 | ¥293.81 |
50 | ¥11.49140 | ¥574.57 |
100 | ¥10.96930 | ¥1,096.93 |
250 | ¥9.92476 | ¥2,481.19 |
500 | ¥9.14128 | ¥4,570.64 |
1,000 | ¥7.83541 | ¥7,835.41 |
2,500 | ¥7.31305 | ¥18,282.62 |