GT17V-10DP-DS(70) | ||
---|---|---|
DigiKey Part Number | H123574-ND | |
Manufacturer | ||
Manufacturer Product Number | GT17V-10DP-DS(70) | |
Description | CONN AUTO LAN PLUG 10POS SLD R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | GT17V-10DP-DS(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 10 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Flange, Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥43.09900 | ¥430.99 |
25 | ¥40.82360 | ¥1,020.59 |
50 | ¥39.87280 | ¥1,993.64 |
100 | ¥37.97480 | ¥3,797.48 |
250 | ¥33.22784 | ¥8,306.96 |
500 | ¥32.27850 | ¥16,139.25 |
1,000 | ¥27.53169 | ¥27,531.69 |
2,500 | ¥25.63300 | ¥64,082.50 |