GT16G-SC | ||
---|---|---|
DigiKey Part Number | H122639-ND | |
Manufacturer | ||
Manufacturer Product Number | GT16G-SC | |
Description | CONN INSULATOR FOR GT16 SERIES | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Insulator For GT16 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | GT16G-SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Insulator | |
For Use With/Related Products | GT16 Series | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Natural | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
1,000 | ¥1.53003 | ¥1,530.03 |
2,500 | ¥1.44503 | ¥3,612.58 |
5,000 | ¥1.42803 | ¥7,140.15 |