GT16G-2428SCF | ||
---|---|---|
DigiKey Part Number | H122633TR-ND - Tape & Reel (TR) H122633CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GT16G-2428SCF | |
Description | CONN SOCKET INNER CONTACT F CRMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket, Inner Contact Contact Coax Tin Crimp F 24-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | GT16G-2428SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket, Inner Contact | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.49080 | ¥37.27 |
50 | ¥1.39240 | ¥69.62 |
100 | ¥1.29380 | ¥129.38 |
250 | ¥1.14404 | ¥286.01 |
500 | ¥1.09448 | ¥547.24 |
1,000 | ¥0.89548 | ¥895.48 |
2,500 | ¥0.82087 | ¥2,052.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.72136 | ¥7,213.60 |
20,000 | ¥0.69648 | ¥13,929.60 |
30,000 | ¥0.67161 | ¥20,148.30 |
50,000 | ¥0.64673 | ¥32,336.50 |