GT16G-1S-HU(24) | ||
---|---|---|
DigiKey Part Number | GT16G-1S-HU(24)-ND | |
Manufacturer | ||
Manufacturer Product Number | GT16G-1S-HU(24) | |
Description | CONN COAX INLINE SOCKET HOUSING | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing For F Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | GT16G-1S-HU(24) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.95800 | ¥99.58 |
100 | ¥8.93830 | ¥893.83 |
1,000 | ¥6.50049 | ¥6,500.49 |
5,000 | ¥5.68793 | ¥28,439.65 |
10,000 | ¥5.40353 | ¥54,035.30 |