GT16G-1.5DHQS(L) | ||
---|---|---|
DigiKey Part Number | GT16G-1.5DHQS(L)-ND | |
Manufacturer | ||
Manufacturer Product Number | GT16G-1.5DHQS(L) | |
Description | CONN ANTENNA OUTER FERRULE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ferrule, Outer For GT16 Series Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | GT16 Series Connectors | |
Body Material | Phosphor Bronze | |
Body Finish | Tin | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.68642 | ¥1,343.21 |