GT16F-1S-HU(B) | |
---|---|
DigiKey Part Number | GT16F-1S-HU(B)-ND |
Manufacturer | |
Manufacturer Product Number | GT16F-1S-HU(B) |
Description | CONN COAX INLINE SOCKET HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT16F-1S-HU(B) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.67000 | ¥7.67 |
10 | ¥6.46900 | ¥64.69 |
100 | ¥5.81160 | ¥581.16 |
1,000 | ¥4.22663 | ¥4,226.63 |
5,000 | ¥3.69830 | ¥18,491.50 |
10,000 | ¥3.51339 | ¥35,133.90 |